Schlegel KRBUVOO_KD12 COMBINTAST Kill Switch 2 Breakers IP65/IP69K/IP67

Image Representative of Range

Schlegel KRBUVOO_KD12 COMBINTAST Kill Switch 2 Breakers IP65/IP69K/IP67

MPN
KRBUVOO_KD12
Brand
Schlegel
EAN-13
4251478424560
Order Code
10-5398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £90.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schlegel KRBUVOO_KD12 kill switch is a durable emergency power-off device suitable for harsh environments. It features IP65, IP69K, and IP67 ratings, ensuring protection against dust and water ingress. This kill switch is typically used in emergency cut-off applications to safely halt machinery operations.
Type Kill switch
IP Rating IP65, IP69K, IP67
Casing/button Colour Yellow
Connection Deutsch DT04-4P
Contact Configuration 2 breakers
Contact Material AgNi
Durability 50000 switching game
Electrical lifespan 50,000 cycles at nominal load
Functions latch
Lighting Type None
Maximum Temperature +70°C
Min. temperature -30°C
Recess Diameter 30.5mm
Shape Round
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot