Schlegel KRVKOOC111 KOMBITAST Kill Switch 2Ö M12 25cm IP65 1 piece

Image Representative of Range

Schlegel KRVKOOC111 KOMBITAST Kill Switch 2Ö M12 25cm IP65 1 piece

MPN
KRVKOO_C111
Brand
Schlegel
EAN-13
4251478424539
Order Code
10-5401
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Schlegel KRVKOO_C111 Kill switch is an emergency power-off device featuring two breakers and an IP65 rating for dust and water resistance. It is designed for quick power cutoffs in critical situations to ensure safety. Commonly used in industrial settings, this switch allows for efficient emergency shutdowns.
Type Kill switch
IP Rating IP65
Casing/button Colour Yellow
Connection M12 plug
Contact Configuration 2 breakers
Contact Material AgNi
Durability 50000 switching game
Electrical lifespan 50,000 cycles at nominal load
Lighting Type None
Maximum Temperature +70°C
Min. temperature -30°C
Recess Diameter 30.5mm
Shape Round
Unlocking mechanism Turn

Trustpilot