Quickcool QG-MHP D8-250SN Heat Pipe Ø8mm L250mm Methanol -40°C |
12-8124
|
|
|
1+ £34.11
Price per unit Ex VAT
|
8mm |
(Ø x L) 8 mm x 250 mm |
9mm |
4mm |
250mm |
nickel plated |
200°C |
QG-MHP D 8-250 SN |
Sintered |
-40°C |
|
|
|
Heat pipe |
Quickcool QG-MHP-D8-300SN Heatpipe 8mm x 300mm Efficient Heat Transfer |
12-8125
|
|
|
1+ £29.31
Price per unit Ex VAT
|
8mm |
(Ø x L) 8 mm x 300 mm |
9mm |
4mm |
300mm |
nickel plated |
200°C |
|
Sintered |
-40°C |
|
|
|
Heat pipe |
Quickcool QG-SHP-D3-200MN Heatpipe 0.8 K/W 3mm x 200mm Efficient Heat Transfer |
12-8128
|
|
|
1+ £5.19
Price per unit Ex VAT
|
3mm |
(Ø x L) 3 mm x 200 mm |
5mm |
1mm |
200mm |
nickel plated |
|
|
Mesh |
|
18W |
0.8 K/W |
0.6 K/W |
Heat pipe |
Quickcool QG-SHP-D3-300MN Heatpipe 0.8 K/W 3x300mm High-Eff Thermal Transfer |
12-8130
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.45
Price per unit Ex VAT
|
3mm |
(Ø x L) 3 mm x 300 mm |
5mm |
1mm |
300mm |
nickel plated |
|
|
Mesh |
|
18W |
0.8 K/W |
0.6 K/W |
Heat pipe |
Quickcool QG-SHP-D4-150MN Heatpipe 0.7 K/W 4mm x 150mm High Efficiency |
12-8132
|
|
Despatched within 4 working days - 83 in stock
|
1+ £4.38
Price per unit Ex VAT
|
4mm |
(Ø x L) 4 mm x 150 mm |
7mm |
2mm |
150mm |
nickel plated |
|
QG-SHP-D 4-150 MN |
Mesh |
|
25W |
0.7 K/W |
0.5 K/W |
Heat pipe |
Quickcool QG-SHP-D4-200MN Heat Pipe Efficient 0.7 K/W 4x200mm |
12-8133
|
|
Despatched within 4 working days - 26 in stock
|
1+ £3.81
Price per unit Ex VAT
|
4mm |
(Ø x L) 4 mm x 200 mm |
7mm |
2mm |
200mm |
nickel plated |
|
QG-SHP-D4-200 MN |
Mesh |
|
25W |
0.7 K/W |
0.5 K/W |
Heat pipe |
Quickcool QG-SHP-D4-250MN Heatpipe 4x250mm 0.7 K/W High Efficiency |
12-8134
|
|
Despatched within 4 working days - 52 in stock
|
1+ £4.69
Price per unit Ex VAT
|
4mm |
(Ø x L) 4 mm x 250 mm |
7mm |
2mm |
250mm |
nickel plated |
|
QG-SHP-D 4-250 MN |
Mesh |
|
25W |
0.7 K/W |
0.5 K/W |
Heat pipe |
Quickcool QG-SHP-D5-300MN Heatpipe 0.4 K/W 5mmx300mm High Efficiency |
12-8136
|
|
|
1+ £5.00
Price per unit Ex VAT
|
5mm |
(Ø x L) 5 mm x 300 mm |
7mm |
3mm |
300mm |
nickel plated |
|
QG-SHP-D 5-300 MN |
Mesh |
|
30W |
0.4 K/W |
0.2 K/W |
Heat pipe |
Quickcool QG-SHP-D6-150GN Series Heatpipe Efficient 0.1 K/W 6x150mm |
12-8139
|
|
Despatched within 4 working days - 48 in stock
|
1+ £4.76
Price per unit Ex VAT
|
6mm |
(Ø x L) 6 mm x 150 mm |
9mm |
5mm |
150mm |
nickel plated |
|
QG-SHP-D 6-150 GN |
Grooves |
|
45W |
0.1 K/W |
0.05 K/W |
Heat pipe |
Quickcool QG-SHP-D6-150MN Heatpipe 6x150mm 0.1K/W High-Efficiency Copper |
12-8140
|
|
|
1+ £5.48
Price per unit Ex VAT
|
6mm |
(Ø x L) 6 mm x 150 mm |
9mm |
5mm |
150mm |
nickel plated |
|
QG-SHP-D 6-150 MN |
Mesh |
|
45W |
0.1 K/W |
0.05 K/W |
Heat pipe |
Quickcool QG-SHP-D6-200GN Heatpipe 0.1 K/W 6mm x 200mm High Efficiency |
12-8141
|
|
|
1+ £6.66
Price per unit Ex VAT
|
6mm |
(Ø x L) 6 mm x 200 mm |
9mm |
5mm |
200mm |
nickel plated |
|
|
Grooves |
|
45W |
0.1 K/W |
0.05 K/W |
Heat pipe |
Quickcool QG-SHP-D6-250GN Heatpipe 6x250mm 0.1K/W Efficient Copper Unit |
12-8143
|
|
Despatched within 4 working days - 76 in stock
|
1+ £6.06
| 1+ |
£6.06 |
| 10+ |
£5.57 |
| 100+ |
£5.38 |
Price per unit Ex VAT
|
6mm |
(Ø x L) 6 mm x 250 mm |
9mm |
5mm |
250mm |
nickel plated |
|
|
Grooves |
|
45W |
0.1 K/W |
0.05 K/W |
Heat pipe |
Quickcool QG-SHP-D8-400GN Heat Pipe Efficient Thermal Transfer 0.2 K/W |
12-8149
|
|
|
1+ £8.04
Price per unit Ex VAT
|
8mm |
(Ø x L) 8 mm x 400 mm |
12mm |
6mm |
400mm |
nickel plated |
|
|
Grooves |
|
55W |
0.2 K/W |
0.1 K/W |
Heat pipe |
Quickcool QY-SHP-D3-200SA Sinter-Heat Pipe 0.8 K/W 3x200 mm Capillary System |
12-8156
|
|
Despatched within 4 working days - 31 in stock
|
1+ £6.88
Price per unit Ex VAT
|
3mm |
(Ø x L) 3 mm x 200 mm |
5mm |
1mm |
200mm |
Anti-corrosive coating |
|
|
Sintered |
|
11W |
0.8 K/W |
0.6 K/W |
Heat pipe |
Quickcool QY-SHP-D8-300SA Sinter-Heatpipe 0.2 K/W 8x300mm Anti-Gravity |
12-8165
|
|
Despatched within 4 working days - 7 in stock
|
1+ £10.22
Price per unit Ex VAT
|
8mm |
(Ø x L) 8 mm x 300 mm |
12mm |
6mm |
300mm |
Anti-corrosive coating |
|
|
Sintered |
|
61W |
0.2 K/W |
0.1 K/W |
Heat pipe |