Quickcool QG-SHP-D6-250GN Heatpipe 6x250mm 0.1K/W Efficient Copper Unit

MPN
QG-SHP-D6-250GN
Brand
QuickCool
EAN-13
2050000073748
Order Code
12-8143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.13 £6.06
10+ £5.57
100+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The QuickCool heat pipe (QG-SHP-D6-250GN) offers superior thermal conductivity with a thermal resistance of 0.1 K/W. Measuring 6 mm in diameter and 250 mm in length, it efficiently transports heat. Ideal for use in electronics cooling and other heat management applications.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 250 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 250mm
Material nickel plated
Misc Attribute 2 Grooves
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Reviews

Be the first to submit a review

Trustpilot