Quickcool QG-SHP-D8-400GN Heat Pipe Efficient Thermal Transfer 0.2 K/W

Quickcool QG-SHP-D8-400GN Heat Pipe Efficient Thermal Transfer 0.2 K/W

MPN
QG-SHP-D8-400GN
Brand
QuickCool
EAN-13
2050000073809
Order Code
12-8149
Country of Origin
China

Discontinued


The QuickCool QG-SHP-D8-400GN heat pipe, measuring 8 mm in diameter and 400 mm in length, boasts a thermal resistance of 0.2 K/W, making it an efficient solution for thermal management. Manufactured by QuickCool, this high-performance heat conduction material is ideal for dissipating heat in electronic components and systems. Common applications include use in active components and component accessories where efficient heat transport is essential.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 400 mm
Fastener length (front end) 12mm
Fastener length (tail end) 6mm
Length 400mm
Material nickel plated
Misc Attribute 2 Grooves
Q (max) at T(e) (70 °C) 55W
Thermal resistance R(th) (max.) 0.2 K/W
Thermal resistance R(th) (min.) 0.1 K/W

Trustpilot