Quickcool QY-SHP-D3-200SA Sinter-Heat Pipe 0.8 K/W 3x200 mm Capillary System

MPN
QY-SHP-D3-200SA
Brand
QuickCool
EAN-13
2050000592362
Order Code
12-8156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The QuickCool QY-SHP-D3-200SA heat pipe, with a thermal resistance of 0.8 K/W, is sized at 3 mm in diameter and 200 mm in length. It efficiently transfers heat, making it ideal for use in electronic cooling applications. This heat conduction component is commonly used to enhance thermal coupling in compact systems.
Type Heat pipe
Diameter 3mm
Dimensions (Ø x L) 3 mm x 200 mm
Fastener length (front end) 5mm
Fastener length (tail end) 1mm
Length 200mm
Material Anti-corrosive coating
Misc Attribute 2 Sintered
Q (max) at T(e) (70 °C) 11W
Thermal resistance R(th) (max.) 0.8 K/W
Thermal resistance R(th) (min.) 0.6 K/W

Reviews

Be the first to submit a review

Trustpilot