Quickcool QG-SHP-D6-150GN Series Heatpipe Efficient 0.1 K/W 6x150mm

MPN
QG-SHP-D6-150GN
Brand
QuickCool
EAN-13
2050001244222
Order Code
12-8139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The QuickCool QG-SHP-D 6-150 GN heat pipe features a thermal resistance of 0.1 K/W with dimensions of 6 mm by 150 mm. Manufactured by QuickCool, it is designed for efficient thermal conductivity. Typical applications include cooling electronic components and managing heat in compact electronic systems.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 150 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 150mm
Material nickel plated
Misc Attribute 1 QG-SHP-D 6-150 GN
Misc Attribute 2 Grooves
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Reviews

Be the first to submit a review

Trustpilot