Christmas Opening Hours and Delivery Dates here
Quickcool QG-MHP-D8-300SN Heatpipe 8mm x 300mm Efficient Heat Transfer

Quickcool QG-MHP-D8-300SN Heatpipe 8mm x 300mm Efficient Heat Transfer

Order Code:

12-8125

Brand: QuickCool MPN: QG-MHP-D8-300SN EAN-13: 2050002869967

Discontinued


The QuickCool QG-MHP-D8-300SN heat pipe measures 8 mm in diameter and 300 mm in length. It is designed for efficient thermal management and is often used in electronics cooling applications. Manufactured by QuickCool, this heat pipe is ideal for dissipating heat in compact devices.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 300 mm
Fastener length (front end) 9mm
Fastener length (tail end) 4mm
Length 300mm
Material nickel plated
Max. temperature 200°C
Min. temperature -40°C
Misc Attribute 2 Sintered

Trustpilot