Christmas Opening Hours and Delivery Dates here
Quickcool QG-SHP-D6-150MN Heatpipe 6x150mm 0.1K/W High-Efficiency Copper

Quickcool QG-SHP-D6-150MN Heatpipe 6x150mm 0.1K/W High-Efficiency Copper

Order Code:

12-8140

Brand: QuickCool MPN: QG-SHP-D6-150MN EAN-13: 2050001244413

Discontinued


The QuickCool QG-SHP-D6-150MN is a high-efficiency heat pipe with a thermal resistance of 0.1 K/W. It measures 6 mm in diameter and 150 mm in length, making it ideal for compact cooling solutions. This heat pipe is typically used in electronics and computer systems to enhance thermal management.
Type Heat pipe
Diameter 6mm
Dimensions (Ø x L) 6 mm x 150 mm
Fastener length (front end) 9mm
Fastener length (tail end) 5mm
Length 150mm
Material nickel plated
Misc Attribute 1 QG-SHP-D 6-150 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 45W
Thermal resistance R(th) (max.) 0.1 K/W
Thermal resistance R(th) (min.) 0.05 K/W

Trustpilot