Christmas Opening Hours and Delivery Dates here
Quickcool QG-MHP D8-250SN Heat Pipe Ø8mm L250mm Methanol -40°C

Quickcool QG-MHP D8-250SN Heat Pipe Ø8mm L250mm Methanol -40°C

Order Code:

12-8124

Brand: QuickCool MPN: QG-MHP-D8-250SN EAN-13: 2050002869950

Discontinued


The QuickCool QG-MHP D 8-250 SN is a heat pipe with dimensions of 8 mm in diameter and 250 mm in length, designed by QuickCool. It efficiently transfers heat, making it ideal for thermal management in electronics and computing devices. This product is commonly used for enhancing cooling performance in applications requiring effective heat dissipation.
Type Heat pipe
Diameter 8mm
Dimensions (Ø x L) 8 mm x 250 mm
Fastener length (front end) 9mm
Fastener length (tail end) 4mm
Length 250mm
Material nickel plated
Max. temperature 200°C
Min. temperature -40°C
Misc Attribute 1 QG-MHP D 8-250 SN
Misc Attribute 2 Sintered

You may also like


Trustpilot