Christmas Opening Hours and Delivery Dates here
Quickcool QG-SHP-D5-300MN Heatpipe 0.4 K/W 5mmx300mm High Efficiency

Quickcool QG-SHP-D5-300MN Heatpipe 0.4 K/W 5mmx300mm High Efficiency

Order Code:

12-8136

Brand: QuickCool MPN: QG-SHP-D5-300MN EAN-13: 2050001244390

Discontinued


QuickCool manufactures the QG-SHP-D 5-300 MN heat pipe, featuring dimensions of 5 mm in diameter and 300 mm in length. This heat pipe boasts a thermal resistance of 0.4 K/W, making it suitable for efficient thermal management applications. Typical uses include electronics cooling and temperature regulation systems in various industrial applications.
Type Heat pipe
Diameter 5mm
Dimensions (Ø x L) 5 mm x 300 mm
Fastener length (front end) 7mm
Fastener length (tail end) 3mm
Length 300mm
Material nickel plated
Misc Attribute 1 QG-SHP-D 5-300 MN
Misc Attribute 2 Mesh
Q (max) at T(e) (70 °C) 30W
Thermal resistance R(th) (max.) 0.4 K/W
Thermal resistance R(th) (min.) 0.2 K/W

You may also like


Trustpilot