PROFAN Technology 1408544 P2123HST Axial Fan 230V AC 159.6m³/h 120x120x38mm |
10-3005
|
|
Despatched within 4 working days - 39 in stock
|
1+ £13.23
Price per unit Ex VAT
|
159.6m³/h |
|
(L x W x H) 120 x 120 x 38 mm |
|
|
Fans |
|
|
|
|
Type C CEE 7/16 plug 3mm |
38mm |
120mA |
120mm |
+70°C |
47dB |
-10°C |
230V AC |
P2123HST |
150 - 250 V AC |
PROFAN P2123HBT Axial Fan 230V AC 159.6 m³/h 120x120x38 mm |
10-3007
|
|
Despatched within 4 working days - 76 in stock
|
1+ £18.16
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 120 x 120 x 38 mm |
159.6m³/h |
Ball Bearing |
|
47dB |
120mA |
2700 U/min |
|
Type C CEE 7/16 plug 3mm |
38mm |
|
120mm |
+70°C |
|
-10°C |
|
P2123HBT |
|
PROFAN Technology 1408546 Axial Fan 230V AC 153m³/h 120x120x38mm |
10-3009
|
|
|
1+ £11.77
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 120 x 120 x 38 mm |
153m³/h |
Plain bearing |
|
44dB |
60mA |
2600 U/min |
|
Type C CEE 7/16 plug 3mm |
38mm |
|
120mm |
+70°C |
|
-10°C |
|
P2123HST-ES |
|
PROFAN Technology P2123HBT-ES Axial Fan 230V AC 153m³/h 120x120x38mm |
10-3010
|
|
Despatched within 4 working days - 17 in stock
|
1+ £16.80
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 120 x 120 x 38 mm |
153m³/h |
Ball Bearing |
|
44dB |
60mA |
2600 U/min |
|
Type C CEE 7/16 plug 3mm |
38mm |
|
120mm |
+70°C |
|
-10°C |
|
P2123HBT-ES |
|
PROFAN Technology 1408549 Axial Fan 230V AC 348m³/h 172x150x38mm |
10-3011
|
|
Despatched within 4 working days - 173 in stock
|
1+ £31.22
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 150 x 38 mm |
348m³/h |
Ball Bearing |
|
54dB |
100mA |
2750 U/min |
|
Type C CEE 7/16 plug 3mm |
38mm |
|
172mm |
+70°C |
|
-10°C |
|
P2173HBT-ETS |
|
PROFAN Technology 1408550 P2175HBT-ET Axial Fan 230VAC 363m³/h 172x150x51mm |
10-3012
|
|
Despatched within 4 working days - 153 in stock
|
1+ £30.41
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 150 x 51 mm |
363m³/h |
Ball Bearing |
|
53dB |
100mA |
2680 U/min |
|
Type C CEE 7/16 plug 3mm |
51mm |
|
172mm |
+70°C |
|
-10°C |
|
P2175HBT-ET |
|
PROFAN P2175HBT-ETS Axial Fan 230V AC 359m³/h 172x150x51mm |
10-3013
|
|
Despatched within 4 working days - 359 in stock
|
1+ £29.75
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 150 x 51 mm |
359m³/h |
Ball Bearing |
|
55dB |
110mA |
2650 U/min |
|
Type C CEE 7/16 plug 3mm |
51mm |
|
172mm |
+70°C |
|
-10°C |
|
P2175HBT-ETS |
|
PROFAN Technology 1408552 Axial Fan 230V 382m³/h 172x151x55mm |
10-3014
|
|
Despatched within 4 working days - 441 in stock
|
1+ £30.40
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 151 x 55 mm |
382m³/h |
Ball Bearing |
|
55dB |
110mA |
2750 U/min |
31.00cm |
Open end cable |
55mm |
|
172mm |
+70°C |
|
-10°C |
|
P21755HBL-ES |
|
PROFAN Technology P2189HBT Axial Fan 230V 458m³/h 176x176x89mm |
10-3015
|
|
|
1+ £67.31
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 176 x 176 x 89 mm |
458m³/h |
Ball Bearing |
|
63dB |
110mA |
2850 U/min |
|
Type C CEE 7/16 plug 3mm |
89mm |
|
176mm |
+70°C |
|
-10°C |
|
P2189HBT |
|
PROFAN P2189HBL Axial Fan 230V AC 458m³/h 176x176x89mm |
10-3016
|
|
Despatched within 4 working days - 29 in stock
|
1+ £55.09
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 176 x 176 x 89 mm |
458m³/h |
Ball Bearing |
|
63dB |
110mA |
2850 U/min |
31.00cm |
Open end cable |
89mm |
|
176mm |
+70°C |
|
-10°C |
|
P2189HBL |
|
PROFAN P2123HBL-ES Axial Fan 230VAC 153m³/h 120x120x38mm |
10-3029
|
|
Despatched within 4 working days - 59 in stock
|
1+ £18.67
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 120 x 120 x 38 mm |
153m³/h |
Ball Bearing |
|
44dB |
60mA |
2600 U/min |
33.00cm |
Open end cable |
38mm |
|
120mm |
-10°C |
|
+70°C |
|
|
|
PROFAN P2123HSL Axial Fan 230V AC 159.6m³/h 120x120x38mm |
10-3031
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.67
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 120 x 120 x 38 mm |
159.6m³/h |
Plain bearing |
|
47dB |
120mA |
2700 U/min |
0.60m |
Open end cable |
38mm |
|
120mm |
-10°C |
|
+70°C |
|
|
|
PROFAN P2173HBL-ETS Axial Fan 230V AC 348m³/h 172x150x38mm |
10-3032
|
|
Despatched within 4 working days - 146 in stock
|
1+ £38.42
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 150 x 38 mm |
348m³/h |
Ball Bearing |
|
54dB |
100mA |
2750 U/min |
28.00cm |
Open end cable |
38mm |
|
172mm |
-10°C |
|
+70°C |
|
|
|
PROFAN Technology P2175HBL-ET Axial Fan 230V AC 363m³/h 172x150x51mm |
10-3033
|
|
Despatched within 4 working days - 172 in stock
|
1+ £28.85
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 150 x 51 mm |
363m³/h |
Ball Bearing |
|
53dB |
100mA |
2680 U/min |
28.00cm |
Open end cable |
51mm |
|
172mm |
-10°C |
|
+70°C |
|
|
|
PROFAN P2175HBL-ETS Axial Fan 230V 359m³/h 172x150x51mm Durable Design |
10-3045
|
|
Despatched within 4 working days - 47 in stock
|
1+ £28.96
Price per unit Ex VAT
|
|
150 - 250 V AC |
(L x W x H) 172 x 150 x 51 mm |
359m³/h |
Ball Bearing |
|
55dB |
110mA |
2650 U/min |
28.00cm |
Open end cable |
51mm |
|
172mm |
-10°C |
|
+70°C |
|
|
|