PROFAN Technology P2189HBT Axial Fan 230V 458m³/h 176x176x89mm

Image Representative of Range

PROFAN Technology P2189HBT Axial Fan 230V 458m³/h 176x176x89mm

MPN
1408553
EAN-13
4016139144924
Order Code
10-3015
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £67.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PROFAN Technology P2189HBT axial fan operates at 230 V AC, providing airflow of 458 m³/h, and measures 176 x 176 x 89 mm. This industrial fan is ideal for component cooling in demanding environments. Its robust design ensures reliable performance in various cooling applications.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 176 x 176 x 89 mm
Air Flow 458m³/h
Bearing Type Ball Bearing
Noise 63dB
Power Rating 110mA
RPM 2850 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 89mm
Length 176mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2189HBT
Weight 1960g
Width 176mm

Reviews

Be the first to submit a review

Trustpilot