PROFAN P2175HBL-ETS Axial Fan 230V 359m³/h 172x150x51mm Durable Design

MPN
P2175HBL-ETS
EAN-13
4016139151113
Order Code
10-3045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £34.07 £28.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The PROFAN Technology P2175HBL-ETS is an axial fan designed for industrial cooling with a capacity of 359 m³/h and dimensions of 172 x 150 x 51 mm. Operating at 230 V AC, it is ideal for cooling components in various industrial applications. It ensures efficient airflow for equipment needing reliable temperature management.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 150 x 51 mm
Air Flow 359m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 110mA
RPM 2650 U/min
Cable Length 28.00cm
Colour Black
Connection Open end cable
Height 51mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature -10°C
Min. operating voltage 150V AC
Min. temperature +70°C
Weight 930g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot