PROFAN Technology P2175HBL-ET Axial Fan 230V AC 363m³/h 172x150x51mm

MPN
P2175HBL-ET
EAN-13
4016139151168
Order Code
10-3033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £33.94 £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

The PROFAN Technology P2175HBL-ET axial fan operates on 230 V AC, delivering a high airflow rate of 363 m³/h. Its compact dimensions of 172 x 150 x 51 mm make it ideal for component cooling in industrial applications. This reliable cooling fan is commonly used in equipment requiring efficient heat dissipation.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 150 x 51 mm
Air Flow 363m³/h
Bearing Type Ball Bearing
Noise 53dB
Power Rating 100mA
RPM 2680 U/min
Cable Length 28.00cm
Colour Black
Connection Open end cable
Height 51mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature -10°C
Min. operating voltage 150V AC
Min. temperature +70°C
Weight 790g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot