PROFAN P2173HBL-ETS Axial Fan 230V AC 348m³/h 172x150x38mm

MPN
P2173HBL-ETS
EAN-13
4016139151151
Order Code
10-3032
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The PROFAN Technology P2173HBL-ETS is an axial fan operating at 230 V AC with an airflow capacity of 348 m³/h. Measuring 172 x 150 x 38 mm, it is designed for effective industrial cooling and component cooling applications. Its robust construction makes it suitable for sustaining environmental conditions in industrial settings.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 150 x 38 mm
Air Flow 348m³/h
Bearing Type Ball Bearing
Noise 54dB
Power Rating 100mA
RPM 2750 U/min
Cable Length 28.00cm
Colour Black
Connection Open end cable
Height 38mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature -10°C
Min. operating voltage 150V AC
Min. temperature +70°C
Weight 800g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot