PROFAN P2175HBT-ETS Axial Fan 230V AC 359m³/h 172x150x51mm

Image Representative of Range

PROFAN P2175HBT-ETS Axial Fan 230V AC 359m³/h 172x150x51mm

MPN
1408551
EAN-13
4016139144900
Order Code
10-3013
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

The PROFAN Technology P2175HBT-ETS is an axial fan operating at 230 V AC, delivering an airflow of 359 m³/h. With dimensions of 172 x 150 x 51 mm, it is ideal for industrial cooling applications. This fan is suitable for component cooling and maintaining equipment efficiency.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 150 x 51 mm
Air Flow 359m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 110mA
RPM 2650 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 51mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2175HBT-ETS
Weight 930g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot