PROFAN Technology P2123HBT-ES Axial Fan 230V AC 153m³/h 120x120x38mm

Image Representative of Range

PROFAN Technology P2123HBT-ES Axial Fan 230V AC 153m³/h 120x120x38mm

MPN
1408547
EAN-13
4016139144863
Order Code
10-3010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £19.77 £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

PROFAN Technology's P2123HBT-ES axial fan offers efficient cooling with a capacity of 153 m³/h, designed to operate using 230 V AC. Measuring 120 x 120 x 38 mm, this fan is compact yet powerful, making it ideal for industrial and component cooling applications. It is widely used in various cooling fan systems to ensure optimal performance and prevent overheating.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 153m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 60mA
RPM 2600 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 38mm
Length 120mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2123HBT-ES
Weight 534g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot