PROFAN Technology 1408550 P2175HBT-ET Axial Fan 230VAC 363m³/h 172x150x51mm

Image Representative of Range

PROFAN Technology 1408550 P2175HBT-ET Axial Fan 230VAC 363m³/h 172x150x51mm

MPN
1408550
EAN-13
4016139144894
Order Code
10-3012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.78 £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

The PROFAN Technology P2175HBT-ET axial fan operates at 230 V AC and delivers a powerful air flow rate of 363 m³/h. With dimensions of 172 x 150 x 51 mm, it is ideal for industrial cooling and component cooling applications. This robust fan is designed to efficiently manage airflow in demanding environments.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 150 x 51 mm
Air Flow 363m³/h
Bearing Type Ball Bearing
Noise 53dB
Power Rating 100mA
RPM 2680 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 51mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2175HBT-ET
Weight 790g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot