PROFAN Technology 1408549 Axial Fan 230V AC 348m³/h 172x150x38mm

MPN
1408549
EAN-13
4016139144887
Order Code
10-3011
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £36.73 £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

PROFAN Technology's P2173HBT-ETS Axial fan operates at 230 V AC and provides a maximum airflow of 348 m³/h. Compactly designed with dimensions of 172 x 150 x 38 mm, this fan is ideal for efficient component cooling in industrial applications. It is widely used in fan coolers and other industrial cooling systems.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 150 x 38 mm
Air Flow 348m³/h
Bearing Type Ball Bearing
Noise 54dB
Power Rating 100mA
RPM 2750 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 38mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2173HBT-ETS
Weight 800g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot