PROFAN Technology 1408546 Axial Fan 230V AC 153m³/h 120x120x38mm

Image Representative of Range

PROFAN Technology 1408546 Axial Fan 230V AC 153m³/h 120x120x38mm

MPN
1408546
EAN-13
4016139144832
Order Code
10-3009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £13.85 £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PROFAN Technology P2123HST-ES is an axial fan designed for industrial cooling applications, running at 230 V AC with an airflow capacity of 153 m³/h. Measuring 120 x 120 x 38 mm, it is suitable for component cooling in various electronic devices. This fan is ideal for maintaining optimal temperatures in industrial environments, ensuring reliable equipment performance.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 153m³/h
Bearing Type Plain bearing
Noise 44dB
Power Rating 60mA
RPM 2600 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 38mm
Length 120mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2123HST-ES
Weight 534g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot