PROFAN P2123HBL-ES Axial Fan 230VAC 153m³/h 120x120x38mm

Image Representative of Range

PROFAN P2123HBL-ES Axial Fan 230VAC 153m³/h 120x120x38mm

MPN
P2123HBL-ES
EAN-13
4016139151137
Order Code
10-3029
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.97 £18.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The PROFAN Technology P2123HBL-ES axial fan operates on 230 V AC and provides an air flow rate of 153 m³/h. Measuring 120 x 120 x 38 mm, this industrial fan is ideal for component cooling and fan cooling systems. It is commonly used in various industrial cooling applications.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 153m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 60mA
RPM 2600 U/min
Cable Length 33.00cm
Colour Black
Connection Open end cable
Height 38mm
Length 120mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature -10°C
Min. operating voltage 150V AC
Min. temperature +70°C
Weight 534g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot