PROFAN P2123HSL Axial Fan 230V AC 159.6m³/h 120x120x38mm

Image Representative of Range

PROFAN P2123HSL Axial Fan 230V AC 159.6m³/h 120x120x38mm

MPN
P2123HSL
EAN-13
4016139151144
Order Code
10-3031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.44 £15.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PROFAN Technology P2123HSL is an axial fan operating at 230 V AC, providing airflow of 159.6 m³/h. Measuring 120 x 120 x 38 mm, it is suitable for component cooling and industrial applications where efficient airflow is required. Designed for robust performance, it is ideal for use in equipment cooling and maintaining optimal temperatures in electronic devices.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 159.6m³/h
Bearing Type Plain bearing
Noise 47dB
Power Rating 120mA
RPM 2700 U/min
Cable Length 0.60m
Colour Black
Connection Open end cable
Height 38mm
Length 120mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature -10°C
Min. operating voltage 150V AC
Min. temperature +70°C
Weight 506g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot