PROFAN P2189HBL Axial Fan 230V AC 458m³/h 176x176x89mm

Image Representative of Range

PROFAN P2189HBL Axial Fan 230V AC 458m³/h 176x176x89mm

MPN
1408554
EAN-13
4016139144931
Order Code
10-3016
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £64.81 £55.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The PROFAN Technology P2189HBL is an axial fan designed to operate at 230 V AC with an air flow rate of 458 m³/h. With dimensions of 176 x 176 x 89 mm, it is well-suited for industrial cooling applications and component cooling tasks. This fan is ideal for use in environments requiring efficient and reliable ventilation.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 176 x 176 x 89 mm
Air Flow 458m³/h
Bearing Type Ball Bearing
Noise 63dB
Power Rating 110mA
RPM 2850 U/min
Cable Length 31.00cm
Colour Black
Connection Open end cable
Height 89mm
Length 176mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2189HBL
Weight 1960g
Width 176mm

Reviews

Be the first to submit a review

Trustpilot