PROFAN Technology 1408544 P2123HST Axial Fan 230V AC 159.6m³/h 120x120x38mm

Image Representative of Range

PROFAN Technology 1408544 P2123HST Axial Fan 230V AC 159.6m³/h 120x120x38mm

MPN
1408544
EAN-13
4016139144818
Order Code
10-3005
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £15.57 £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The PROFAN Technology P2123HST axial fan operates at 230 V AC and delivers an airflow of 159.6 m³/h, with dimensions of 120 x 120 x 38 mm. It is ideally suited for industrial cooling applications, efficiently managing component temperatures. This fan is perfect for maintaining optimal performance in various cooling systems and electronics.
Type Axial fan
Air flow rate 159.6m³/h
Colour Black
Connection Type C CEE 7/16 plug 3mm
Dimensions (L x W x H) 120 x 120 x 38 mm
For Use With Fans
Height 38mm
Length 120mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. Current Consumption 120mA
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2123HST
Noise emission (max.) 47dB
Nominal Voltage 230V AC
Operating Voltage 150 - 250 V AC
Power 20W
Rotational speed 2700 U/min
Type of bearing Plain bearing
Weight 506g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot