PROFAN Technology 1408552 Axial Fan 230V 382m³/h 172x151x55mm

MPN
1408552
EAN-13
4016139144917
Order Code
10-3014
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.76 £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

The PROFAN Technology P21755HBL-ES is an axial fan operating at 230 V AC with a capacity of 382 m³/h, measuring 172 x 151 x 55 mm. This industrial cooling fan is ideal for effective component cooling in various applications. The reliable build of the fan makes it suitable for use in demanding environments requiring efficient air circulation.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 172 x 151 x 55 mm
Air Flow 382m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 110mA
RPM 2750 U/min
Cable Length 31.00cm
Colour Black
Connection Open end cable
Height 55mm
Length 172mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P21755HBL-ES
Weight 984g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot