PROFAN P2123HBT Axial Fan 230V AC 159.6 m³/h 120x120x38 mm

Image Representative of Range

PROFAN P2123HBT Axial Fan 230V AC 159.6 m³/h 120x120x38 mm

MPN
1408545
EAN-13
4016139144825
Order Code
10-3007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £21.36 £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The PROFAN Technology P2123HBT axial fan operates on 230 V AC, delivering an airflow of 159.6 m³/h with dimensions of 120 x 120 x 38 mm. This industrial-grade fan is ideal for component cooling in electronic equipment and other cooling applications. Its robust design makes it suitable for various industrial settings where effective airflow is essential.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 159.6m³/h
Bearing Type Ball Bearing
Noise 47dB
Power Rating 120mA
RPM 2700 U/min
Colour Black
Connection Type C CEE 7/16 plug 3mm
Height 38mm
Length 120mm
Lifespan 20000h
Material Aluminium (die-cast)
Max. operating voltage 250V AC
Maximum Temperature +70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Misc Attribute P2123HBT
Weight 506g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot