Philips 31658400 Master LEDtube 14.7W Neutral White T8 10 pcs 4000K |
05-9819
|
|
|
1+ £172.39
Price per unit Ex VAT
|
4000K |
G13 |
|
|
|
|
|
|
|
200000 |
6 |
|
|
840 |
80 Ra |
|
|
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 31670600 LEDtube T8 Neutral White 15.5W 1200mm 10 Pack |
05-9820
|
|
|
1+ £284.79
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
190° |
75mA |
60000 h |
15.5 W |
Tube |
50000 |
6 |
RoHS, CE, KEMA |
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 31682900 Master LEDtube T8 15.5W 4000K Neutral White 1200mm 10pcs |
05-9822
|
|
|
1+ £148.85
Price per unit Ex VAT
|
4000K |
G13 |
|
|
|
|
|
|
|
200000 |
6 |
|
|
840 |
80 Ra |
|
|
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 32531900 CorePro LEDtube 8W T8 tube energy-efficient 10pcs |
05-9824
|
|
|
1+ £75.01
| 1+ |
£75.01 |
| 10+ |
£72.76 |
| 50+ |
£72.53 |
Price per unit Ex VAT
|
4000K |
G13 |
50-60 Hz |
220-240 V |
240° |
38mA |
30000 h |
8 W |
Tube |
200.000 |
|
RoHS, CE, KEMA Keur |
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
2.8cm |
|
Philips 32535700 CorePro LEDtube T8 Efficient LED Lighting 14.5W 10pcs |
05-9825
|
|
|
1+ £114.99
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
|
70mA |
30000 h |
14.5 W |
Tube |
200.000 |
|
RoHS compliance\n\nCE marking\n\nKEMA Keur certificate |
|
840 |
80 Ra |
|
4000 K |
4000 K |
|
|
Philips 33972900 LED Tube 1200mm 13.5W Neutral White 10pc G13 28mm T8 |
05-9826
|
|
|
1+ £280.59
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
160° |
69mA |
70000 h |
13.5 W |
Tube |
200000 |
6 |
RoHS, CE, KEMA-KEUR (DEKRA) |
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 33974300 Master LED Tube Daylight 13.5W 1200mm 10pcs |
05-9827
|
|
|
1+ £280.61
Price per unit Ex VAT
|
6500K |
G13 |
50 - 60 Hz |
220-240 V |
160° |
69mA |
70000 h |
13.5 W |
Tube |
200000 |
6 |
RoHS, CE, KEMA-KEUR (DEKRA) |
|
865 |
80 Ra |
80 |
6500 K |
6500 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 43166900 Master LEDtube 11.9W Neutral White 1200mm 10-Pack |
05-9851
|
|
|
1+ £451.29
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220 - 240 V |
160° |
63mA |
100000 h |
11.9 W |
Tube |
200000 |
6 |
RoHS, TUV, CE, KEMA-KEUR(DEKRA) |
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 46696800 Master LED Tube Neutral White 16W 1200mm 10 Pack |
05-9855
|
|
|
1+ £268.72
Price per unit Ex VAT
|
4000K |
G13 |
20000 - 75000 Hz |
30 - 80 V |
160° |
750mA |
75000 h |
16 W |
Tube |
50000 |
6 |
RoHS, TUV, CE, KEMA-KEUR(DEKRA) |
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 59237000 Master LED Tube Neutral White 1200mm 12.5W 10pcs |
05-9867
|
|
|
1+ £188.00
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
160° |
|
50000 h |
12.5 W |
Tube |
200000 |
6 |
|
840 |
840 |
80 Ra |
83 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 64687500 Master LEDtube 14W 1200mm Neutral White G13 10pcs |
05-9873
|
|
|
1+ £137.40
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
240° |
66mA |
50000 h |
14 W |
Tube |
200000 |
6 |
CE |
|
840 |
80 Ra |
83 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 68708600 Lighting LED Tube T8 12W Neutral White 28x900mm |
05-9875
|
|
Back order - 12 availableBack-order availability date - 04/12/2026
|
1+ £15.15
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
|
57mA |
50000 h |
12 W |
Tube |
200000 |
6 |
CE, RoHS |
|
840 |
83 Ra |
83 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 900 mm |
Philips 74331700 Master LED Tube 16.5W 1149mm Neutral White 10pc |
05-9885
|
|
Back order - 1 availableBack-order availability date - 04/12/2026
|
1+ £258.85
Price per unit Ex VAT
|
4000K |
G5 |
|
|
|
|
50000 h |
16.5 W |
Tube |
50000 |
6 |
|
|
840 |
80 Ra |
83 |
4000 K |
4000 K |
19mm |
(Ø x L) 19 mm x 1149 mm |
Philips 74953800 Master LED Tube T5 26W 4000K Neutral White 10 pcs |
05-9888
|
|
Back order - 2 availableBack-order availability date - 04/12/2026
|
1+ £365.50
Price per unit Ex VAT
|
4000K |
G5 |
50 - 60 Hz |
|
200° |
620mA |
60000 h |
26 W |
|
50000 |
6 |
RoHS, CE, KEMA |
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
19mm |
(Ø x L) 19 mm x 1149 mm |
Philips 80168000 Master LEDtube T8 18W 1200mm Neutral White 10 Pack |
06-0841
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £173.62
Price per unit Ex VAT
|
4000K |
G13 |
50 - 60 Hz |
220-240 V |
240° |
|
30000 h |
18 W |
Tube |
50000 |
6 |
|
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
28mm |
(Ø x L) 28 mm x 1200 mm |
Philips 81923400 Master LEDtube T5 26W 4000K 1149mm 10 pcs |
06-0845
|
|
|
1+ £345.71
Price per unit Ex VAT
|
4000K |
G5 |
50 - 60 Hz |
220-240 V |
200° |
|
50000 h |
26 W |
Tube |
200000 |
6 |
|
|
840 |
80 Ra |
80 |
4000 K |
4000 K |
17mm |
(Ø x L) 17 mm x 1149 mm |