Philips 33974300 Master LED Tube Daylight 13.5W 1200mm 10pcs

MPN
33974300
Brand
Philips
EAN-13
4002940021806
Order Code
05-9827
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting 33974300 LED (monochrome) offers efficient 13.5 W lighting with a daylight white hue and T8 tube shape. Measuring 28 mm x 1200 mm, this LED light bulb is ideal for spaces requiring consistent brightness. Typically used in offices and commercial settings, it provides energy-efficient illumination.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 160°
Bulb current 69mA
Bulb lifetime 70000 h
Bulb power 13.5 W
Bulb shape Tube
Certification RoHS, CE, KEMA-KEUR (DEKRA)
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 865
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 6500 K
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 14 kWh/1000h
Energy consumption per 1000 hours 14 kWh
Energy efficiency class B
Energy efficiency rating B (A - G)
Energy efficiency scale A tog
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour Cool daylight
Lumen maintenance factor 70%
Luminous efficacy 185 lm/W
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Power Factor 0.9
Product lifespan approx 70000h
Radiation Angle 160°
Rating 13.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm
Warm-up time to 60% light 0.5 s
Weight 235g

Trustpilot