Philips 32535700 CorePro LEDtube T8 Efficient LED Lighting 14.5W 10pcs

MPN
32535700
Brand
Philips
EAN-13
4002940020748
Order Code
05-9825
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting manufactures the CorePro LEDtube, a monochrome LED bulb with a G13 base and T8 tube shape. It has an energy efficiency class E, consumes 14.5 watts, and is available in packs of ten. This LED bulb is typically used for industrial and commercial lighting applications, providing efficient and reliable illumination.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 70mA
Bulb lifetime 30000 h
Bulb power 14.5 W
Bulb shape Tube
Certification RoHS compliance\n\nCE marking\n\nKEMA Keur certificate
Circuits 200.000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Energy Consumption 15 kWh/1000h
Energy consumption per 1000 hours 15 kWh
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour White
Luminous Flux 1600 lm
Misc Attribute T8
Operating Temperature -20 - 45°C
Product lifespan approx 30.000h
Quantity per pack 1 pc(s)
Radiation Angle 240°
Rating 14.5W
Total luminous flux 1600lm
Weight 215g

Trustpilot