Philips 31670600 LEDtube T8 Neutral White 15.5W 1200mm 10 Pack

MPN
31670600
Brand
Philips
EAN-13
4002940021684
Order Code
05-9820
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting's LED (monochrome) tube, model 31670600, features a G13 fitting and T8 tube shape with a wattage of 15.5 W. It provides neutral white light, suitable for electronic ballast systems, with dimensions of 28 mm by 1200 mm. Ideal for both commercial and residential lighting, the MASTER LEDtube offers energy-efficient illumination in packs of 10.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 190°
Bulb current 75mA
Bulb lifetime 60000 h
Bulb power 15.5 W
Bulb shape Tube
Certification RoHS, CE, KEMA
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 16 kWh/1000h
Energy consumption (1000 hours) 16 kWh
Energy efficiency class (old) C
Energy efficiency rating C (A - G)
Energy efficiency scale A++ to E
Finish type Frosted
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour Cool white
Light features Incl. starter bridge
Lumen maintenance factor 70%
Luminous efficacy 161 lm/W
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 50000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 60000h
Radiation Angle 190°
Rating 15.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm
Warm-up time to 60% light 0.5 s

Trustpilot