Philips 32531900 CorePro LEDtube 8W T8 tube energy-efficient 10pcs

MPN
32531900
Brand
Philips
EAN-13
4002940020724
Order Code
05-9824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £88.24 £75.01
10+ £72.76
50+ £72.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

Philips Lighting produces the CorePro LEDtube, a G13 tube-shaped T8 LED bulb with monochrome illumination, rated at 8 watts and classified as energy efficiency class F. Each package contains 10 pieces, ideal for replacing traditional fluorescent lights in commercial and residential settings. The product is known for its energy efficiency and long-lasting performance, suitable for offices, retail spaces, and other indoor applications.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 38mA
Bulb lifetime 30000 h
Bulb power 8 W
Bulb shape Tube
Certification RoHS, CE, KEMA Keur
Circuits 200.000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 2.8cm
Energy Consumption 8 kWh/1000h
Energy consumption (1000 hours) 8 kWh
Energy efficiency class (old) F
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Finish type Frosted
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 600mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous efficacy 100 lm/W
Luminous Flux 800 lm
Misc Attribute T8
Number of switch cycles 200000
Operating Temperature -20 - 45°C
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 30.000h
Products per master (outer) case 10 pc(s)
Radiation Angle 240°
Rating 8W
Total luminous flux 800lm
Warm-up time to 60% light 0.5 s

Reviews

Be the first to submit a review

Trustpilot