Philips 64687500 Master LEDtube 14W 1200mm Neutral White G13 10pcs

MPN
64687500
Brand
Philips
EAN-13
4002940022209
Order Code
05-9873
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting produces the MASTER LEDtube, a G13 T8 tube-shaped LED bulb designed for energy-efficient performance with an EEC rating of D. The bulb provides neutral white light with dimensions of 28 mm by 1200 mm and operates at 14 watts. Ideal for commercial and residential use, this 10-pack of monochrome LED tubes can effectively replace traditional fluorescent lighting.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 66mA
Bulb lifetime 50000 h
Bulb power 14 W
Bulb shape Tube
Certification CE
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 14 kWh/1000h
Energy consumption (1000 hours) 14 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous Flux 2100lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 60000h
Quantity per pack 1 pc(s)
Radiation Angle 190°
Rating 14W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2100lm
Warm-up time to 60% light 0.5 s
Weight 215g

Trustpilot