Philips 43166900 Master LEDtube 11.9W Neutral White 1200mm 10-Pack

MPN
43166900
Brand
Philips
EAN-13
4002940021882
Order Code
05-9851
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting's MASTER LEDtube, model 43166900, is an energy-efficient LED (monochrome) bulb suitable for various lighting needs. Featuring a G13 base and tube shape T8, this neutral white bulb has a power consumption of 11.9 watts. Ideal for illuminating offices or retail spaces, the pack contains 10 pieces, each measuring 28 mm in diameter and 1200 mm in length.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Beam angle (max) 160°
Bulb current 63mA
Bulb lifetime 100000 h
Bulb power 11.9 W
Bulb shape Tube
Certification RoHS, TUV, CE, KEMA-KEUR(DEKRA)
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 12 kWh/1000h
Energy consumption per 1000 hours 12 kWh
Energy efficiency class A
Energy efficiency rating A (A - G)
Energy efficiency scale A tog
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour Cool white
Light features Rotating end cap
Luminous efficacy 210 lm/W
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operated via CB
Operating temperature (T-T) -40 - 65°C
Power Factor 0.9
Product lifespan approx 100000h
Quantity per pack 1 pc(s)
Radiation Angle 160°
Rating 11.9W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm
Warm-up time to 60% light 1 s
Weight 230g

Trustpilot