Philips 46696800 Master LED Tube Neutral White 16W 1200mm 10 Pack

MPN
46696800
Brand
Philips
EAN-13
4002940022056
Order Code
05-9855
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting offers the MASTER LEDtube, a T8-shaped LED bulb with a G13 base, operating at 16 W and providing neutral white light. This energy-efficient LED (monochrome) is ideal for electronic ballasts and measures 28 mm in diameter by 1200 mm in length. Suitable for a variety of indoor lighting applications, it is available in packs of 10, identified by the model number 46696800.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 20000 - 75000 Hz
AC input voltage 30 - 80 V
Beam angle (max) 160°
Bulb current 750mA
Bulb lifetime 75000 h
Bulb power 16 W
Bulb shape Tube
Certification RoHS, TUV, CE, KEMA-KEUR(DEKRA)
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 16 kWh/1000h
Energy consumption per 1000 hours 16 kWh
Energy efficiency class D
Energy efficiency rating D (A - G)
Energy efficiency scale A tog
Fitting/cap type G13
Ignition time 0.50s
Length 1200mm
Light colour Neutral white
Light features Rotating end cap
Luminous efficacy 156 lm/W
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 50000
Operated via Electronic ballast
Operating temperature (T-T) -40 - 65°C
Power Factor 0.9
Product lifespan approx 75000h
Quantity per pack 1 pc(s)
Radiation Angle 160°
Rating 16W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm
Warm-up time to 60% light 0.5 s
Weight 230g

Trustpilot