Philips 59237000 Master LED Tube Neutral White 1200mm 12.5W 10pcs

MPN
59237000
Brand
Philips
EAN-13
4002940022117
Order Code
05-9867
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting produces the MASTER LEDtube, part number 59237000, which is a monochrome LED bulb in a T8 tube shape. This 12.5 W led light bulb offers neutral white illumination and measures 28 mm in diameter and 1200 mm in length. Ideal for commercial and residential lighting applications, this energy-efficient option comes in a package of 10 pieces.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 160°
Bulb lifetime 50000 h
Bulb power 12.5 W
Bulb shape Tube
Circuits 200000
Colour code 840
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 13 kWh/1000h
Energy consumption (1000 hours) 13 kWh
Energy efficiency class (old) A++
Energy efficiency rating C (A - G)
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Luminous Flux 2100lm
Maximum Temperature +45°C
Mean cycles between failures (MCBF) 200000
Min. temperature -20°C
Misc Attribute T8
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product colour White
Product lifespan approx 75000h
Radiation Angle 160°
Rating 12.5W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Storage temperature (T-T) -40 - 65°C
Total luminous flux 2100lm
Warm-up time to 60% light 0.5 s
Weight 250g

Trustpilot