Philips 31682900 Master LEDtube T8 15.5W 4000K Neutral White 1200mm 10pcs

MPN
31682900
Brand
Philips
EAN-13
4002940021745
Order Code
05-9822
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting offers the 31682900 MASTER LEDtube, an LED (monochrome) bulb with a G13 fitting and neutral white light output. This energy-efficient 15.5 W T8 tube measures 28 mm in diameter and 1200 mm in length. It is typically used for general lighting applications in commercial and residential settings.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 16 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Length 1200mm
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 60000h
Radiation Angle 190°
Rating 15.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm

Trustpilot