Philips 80168000 Master LEDtube T8 18W 1200mm Neutral White 10 Pack

MPN
80168000
Brand
Philips
EAN-13
4002940022599
Order Code
06-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £204.25 £173.62
10+ £169.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

Philips Lighting offers the LED (monochrome) 80168000 MASTER LEDtube with an energy efficiency class of E. It features a G13 base and T8 tube shape, consuming 18 watts to emit a neutral white light. Ideal for commercial and industrial settings, these LEDs provide a reliable and energy-saving lighting solution.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb lifetime 30000 h
Bulb power 18 W
Bulb shape Tube
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 18 kWh/1000h
Energy consumption (1000 hours) 18 kWh
Energy efficiency class (old) A+
Energy efficiency rating E (A - G)
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Luminous Flux 2000lm
Maximum Temperature +45°C
Mean cycles between failures (MCBF) 50000
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 30000h
Radiation Angle of rotation 240° 10%°
Rating 18W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2000lm
Warm-up time to 60% light 0.5 s
Weight 270g

Reviews

Be the first to submit a review

Trustpilot