Philips 74953800 Master LED Tube T5 26W 4000K Neutral White 10 pcs

MPN
74953800
Brand
Philips
EAN-13
4002940022506
Order Code
05-9888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £365.50
10+ £355.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 12/10/2026

Philips Lighting 74953800 LED tube features a G5 base and a tube shape T5, designed for use with electronic ballast systems. It operates at 26 watts, emits a neutral white light, and comes in a size of 19 mm by 1149 mm. This energy-efficient MASTER LEDtube is ideal for office spaces and retail environments seeking an upgrade from traditional fluorescent tubes.
Type Tube shape
Colour 4000K
Dimmable No
Base G5
Operating Voltage 230V
AC input frequency 50 - 60 Hz
Beam angle (max) 200°
Bulb current 620mA
Bulb lifetime 60000 h
Bulb power 26 W
Certification RoHS, CE, KEMA
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 19mm
Dim (Ø x L) 19 mm x 1149 mm
Energy Consumption 26 kWh/1000h
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Energy efficiency scale A++ to E
Equivalent bulb power 54 W
Fitting/cap type G5
Ignition time 0.50s
Length 1149mm
Light colour Cool white
Luminous efficacy 150 lm/W
Luminous Flux 3900lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T5
Number of switch cycles 50000
Operated via Electronic ballast
Power Factor 0.9
Product lifespan approx 60000h
Quantity per pack 1 pc(s)
Radiation Angle 200°
Rating 26W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3900lm
Warm-up time to 60% light 0.5 s

Reviews

Be the first to submit a review

Trustpilot