Philips 33972900 LED Tube 1200mm 13.5W Neutral White 10pc G13 28mm T8

MPN
33972900
Brand
Philips
EAN-13
4002940021790
Order Code
05-9826
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting offers the MASTER LEDtube with product number 33972900, featuring a T8 tube shape and neutral white light. The LED bulb operates at 13.5 watts, with dimensions of 28 mm by 1200 mm, and falls under energy efficiency class B. Ideal for commercial and residential settings, this LED (monochrome) pack contains 10 units and provides efficient, long-lasting lighting solutions.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 160°
Bulb current 69mA
Bulb lifetime 70000 h
Bulb power 13.5 W
Bulb shape Tube
Certification RoHS, CE, KEMA-KEUR (DEKRA)
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 14 kWh/1000h
Energy consumption per 1000 hours 14 kWh
Energy efficiency class B
Energy efficiency rating B (A - G)
Energy efficiency scale A tog
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1200mm
Light colour Neutral white
Light features Incl. starter bridge
Lumen maintenance factor 70%
Luminous efficacy 185 lm/W
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Power Factor 0.9
Product lifespan approx 70000h
Radiation Angle 160°
Rating 13.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm
Warm-up time to 60% light 0.5 s
Weight 235g

Trustpilot