Philips 31658400 Master LEDtube 14.7W Neutral White T8 10 pcs 4000K

MPN
31658400
Brand
Philips
EAN-13
4002940021646
Order Code
05-9819
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting offers the 31658400 MASTER LEDtube, a monochrome LED bulb providing neutral white light. This energy-efficient tube, rated at 14.7 watts, measures 28 mm in diameter and 1200 mm in length. Ideal for commercial and industrial settings, it ensures consistent brightness with an energy efficiency class of C.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1200 mm
Energy Consumption 15 kWh/1000h
Energy efficiency rating C (A - G)
Ignition time 0.50s
Length 1200mm
Light features Rotating end cap
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Power Factor 0.9
Product lifespan approx 75000h
Radiation Angle 160°
Rating 14.7W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm

Trustpilot