Philips 81923400 Master LEDtube T5 26W 4000K 1149mm 10 pcs

MPN
81923400
Brand
Philips
EAN-13
4002940022650
Order Code
06-0845
Country of Origin
China
View Full Product Range (16)

Discontinued


Philips Lighting offers the 81923400 MASTER LEDtube in a T5 G5 tube shape designed for use with an electronic ballast and boasts an energy efficiency class of D. This 26 W LED bulb emits a neutral white light, measuring 17 mm in diameter and 1149 mm in length, and is available in packs of 10. Ideal for use in both commercial and residential settings, this LED monochrome is perfect for energy-efficient overhead lighting solutions.
Type Tube shape
Colour 4000K
Dimmable No
Base G5
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 200°
Bulb lifetime 50000 h
Bulb power 26 W
Bulb shape Tube
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 17mm
Dim (Ø x L) 17 mm x 1149 mm
Energy Consumption 26 kWh/1000h
Energy consumption (1000 hours) 26 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Fitting/cap type G5
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1149mm
Luminous Flux 3900lm
Maximum Temperature +45°C
Mean cycles between failures (MCBF) 200000
Min. temperature -20°C
Misc Attribute T5
Operated via Electronic ballast
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Radiation Angle 200°
Rating 26W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Storage temperature (T-T) -40 - 65°C
Total luminous flux 3900lm
Warm-up time to 60% light 0.5 s
Weight 215g

Trustpilot