Philips 74331700 Master LED Tube 16.5W 1149mm Neutral White 10pc

MPN
74331700
Brand
Philips
EAN-13
4002940022438
Order Code
05-9885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £304.52 £258.85
10+ £252.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

Philips Lighting produces the MASTER LEDtube, a 16.5 W monochrome LED bulb designed for electronic ballasts, offering a neutral white light in a compact and efficient tube shape. The product, measuring 19 mm by 1149 mm, is suitable for various professional lighting applications, providing energy-efficient illumination with an Energy Efficiency Class of D. Ideal for commercial and office settings, each package contains ten high-quality tubes for consistent and durable lighting solutions.
Type Tube shape
Colour 4000K
Dimmable No
Base G5
Operating Voltage 230V
Bulb lifetime 50000 h
Bulb power 16.5 W
Bulb shape Tube
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Diameter 19mm
Dim (Ø x L) 19 mm x 1149 mm
Energy Consumption 17 kWh/1000h
Energy consumption (1000 hours) 20 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Fitting/cap type G5
Ignition time 0.50s
Length 1149mm
Luminous Flux 2500lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T5
Operated via Electronic ballast
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 60000h
Radiation Angle 200°
Rating 16.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 2500lm
Warm-up time to 60% light 0.5 s
Weight 159g

Reviews

Be the first to submit a review

Trustpilot