Philips 68708600 Lighting LED Tube T8 12W Neutral White 28x900mm

MPN
68708600
Brand
Philips
EAN-13
8718696687086
Order Code
05-9875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 12/10/2026

Philips Lighting's LED bulb features a G13 T8 tube shape with dimensions of 28 mm by 900 mm. This neutral white, 12-watt monochrome light is energy-efficient with an EEC rating of E from the A-G scale. It is ideal for high-output lighting in commercial and industrial settings.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 57mA
Bulb lifetime 50000 h
Bulb power 12 W
Bulb shape Tube
Certification CE, RoHS
Circuits 200000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 900 mm
Energy Consumption 12 kWh/1000h
Energy efficiency class (old) A++
Energy efficiency rating E (A - G)
Energy efficiency scale A++ to E
EOL luminous flux retention 70%
Fitting/cap type G13
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 900mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous Flux 1575lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Operating temperature (T-T) -40 - 65°C
Power Factor 0.90
Product lifespan approx 50000h
Radiation Angle 160°
Rating 12W
Version matte
Warm-up time to 60% light 0.5 s
Weight 0.180000kg

Reviews

Be the first to submit a review

Trustpilot