PCE 015-6 CEE Plug 16A 5-Pin 400V Plastic Round Connectors |
12-6347
|
|
Despatched within 4 working days - 799 in stock
|
2+ £5.52
Price per unit Ex VAT
|
16A |
14 |
|
Socket |
Red |
5 |
IP44 |
|
Screws |
CEE plug |
230V |
CEE plug |
pieceE 015-6tt CEE Plug 16 A 5-Pin 400 V Screwless Terminals |
12-6348
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £4.85
Price per unit Ex VAT
|
16A |
|
Screwless |
Socket |
|
5 |
IP44 |
Connector |
Screwless terminal |
CEE plug |
400V |
CEE plug |
pieceE 015-6x Vent technology CEE Plug 16A 5-Pin 400V Screwless Strain Relief |
12-6349
|
|
Despatched within 4 working days - 67 in stock
|
1+ £5.10
Price per unit Ex VAT
|
16A |
14 |
Screwless |
Plug |
Black |
5 |
IP44 |
|
Screws |
CEE plug |
400V |
CEE plug |
pieceE 017-6v Shark CEE Plug 16A 7-Pin 400V 1 piece Robust Electrical Connector |
12-6350
|
|
Despatched within 4 working days - 59 in stock
|
1+ £25.46
Price per unit Ex VAT
|
16A |
14 |
|
Plug |
Red, Grey |
7 |
IP44, IP54 |
|
Screws |
CEE plug |
400V |
CEE plug |
PCE 025-6 CEE Plug 32A 5-Pin 400V Plastic-Encased 3P+N+E Connector |
12-6351
|
|
Despatched within 4 working days - 587 in stock
|
1+ £8.18
Price per unit Ex VAT
|
32A |
12 |
|
Socket |
Red |
5 |
IP44 |
|
Screws |
CEE plug |
230V |
CEE plug |
pieceE 025-6tt CEE Plug 32A 5-Pin 400V; Quick Connect Screwless Terminals |
12-6352
|
|
Despatched within 4 working days - 143 in stock
|
1+ £6.31
Price per unit Ex VAT
|
32A |
12 |
Screwless |
Socket |
|
5 |
IP44 |
Connector |
Screwless terminal |
CEE plug |
400V |
CEE plug |
pieceE 025-6ttx CEE Plug 32A 5-Pin 400V Screwless Strain Relief |
12-6353
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.62
Price per unit Ex VAT
|
32A |
12 |
Screwless |
Plug |
Black |
5 |
IP44 |
TT terminal |
Screwless terminal |
CEE plug |
400V |
CEE plug |
pieceE 027-6v Shark CEE Plug 32A 7-Pin 400V 1 piece |
12-6354
|
|
Despatched within 4 working days - 28 in stock
|
1+ £51.89
Price per unit Ex VAT
|
32A |
12 |
|
Socket |
Red, Grey |
7 |
IP44, IP54 |
|
Screws |
CEE plug |
400V |
CEE plug |
pieceE 035-6 Power Twist Plug 63A 5-Pin 400V Screwless Impact-Resistant |
12-6355
|
|
Despatched within 4 working days - 168 in stock
|
1+ £29.58
Price per unit Ex VAT
|
63A |
10 |
Screwless |
Plug |
|
5 |
IP67 |
|
Screws |
CEE plug |
400V |
CEE plug |
pieceE 035-6xs CEE Plug 63A 5-Pin 400V Screwless Strain Relief |
12-6356
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £29.80
Price per unit Ex VAT
|
63A |
10 |
Screwless |
Socket |
Black |
5 |
IP44 |
|
Screws |
CEE plug |
400V |
CEE plug |
pieceE 045-6 Power Twist Plug 125A 5-Pin 400V Impact & Corrosion Resistant |
12-6357
|
|
Despatched within 4 working days - 158 in stock
|
1+ £99.73
Price per unit Ex VAT
|
125A |
|
|
Plug |
Red |
5 |
IP67 |
|
Screws |
CEE plug |
400V |
CEE plug |
pieceE 0622v Twist CEE Plug 16A 2-Pin 24V Screw Terminals Contacts |
12-6359
|
|
Despatched within 4 working days - 9 in stock
|
1+ £16.68
Price per unit Ex VAT
|
16A |
14 |
Screw |
Plug |
Purple, Grey |
2 |
IP67 |
Screw terminals |
Screws |
CEE plug |
24V |
CEE plug |
PCE 072v Twist CEE Plug 32A 2-Pin 24V Low Voltage Screw Terminals |
12-6360
|
|
Despatched within 4 working days - 11 in stock
|
1+ £11.03
Price per unit Ex VAT
|
32A |
12 |
Screw |
Plug |
Purple, Grey |
2 |
IP44 |
Screw terminals |
Screws |
CEE plug |
24V |
CEE plug |
pieceE 082-12v Twist CEE Plug 16A 2-Pin 42V Low Voltage Screw Terminals |
12-6361
|
|
Despatched within 4 working days - 52 in stock
|
1+ £7.35
Price per unit Ex VAT
|
16A |
14 |
Screw |
Socket |
White, Grey |
2 |
IP44 |
Screw terminals |
Screws |
CEE plug |
42V |
CEE plug |
pieceE 092-12v Twist CEE Plug 32A 2-Pin 42V Screw Terminals Contacts |
12-6362
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.06
Price per unit Ex VAT
|
32A |
12 |
Screw |
Plug |
White, Grey |
2 |
IP44 |
Screw terminals |
Screws |
CEE plug |
42V |
CEE plug |
pieceE 54015530 CEE Plug 16A 5P 400V ML0 With 6H 0-1 1 piece(s) |
12-6419
|
|
Despatched within 4 working days - 11 in stock
|
1+ £79.08
| 1+ |
£79.08 |
| 10+ |
£76.71 |
| 100+ |
£76.47 |
Price per unit Ex VAT
|
16A |
14 |
|
Socket |
Red, Grey |
5 |
IP44 |
|
M25 cable gland |
CEE plug (5-pin, 16 A) |
400V |
CEE plug |