pieceE 035-6xs CEE Plug 63A 5-Pin 400V Screwless Strain Relief

Image Representative of Range

pieceE 035-6xs CEE Plug 63A 5-Pin 400V Screwless Strain Relief

MPN
035-6xs
Brand
PCE
EAN-13
9003399681363
Order Code
12-6356
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The PCE Vent Technik 035-6xs CEE plug is a high voltage socket manufactured by PCE, featuring a 63 A rating, 5-pin configuration, and compatibility with 400 V systems. This robust plug is suitable for industrial applications requiring secure power connections. Typically used in high-demand environments, it ensures reliable power distribution for heavy machinery and equipment.
Type CEE plug
Current Rating 63A
Contact Termination Screwless
Wire Gauge AWG 10
Gender Socket
Colour Black
Cores 5
IP Rating IP44
Type A Screws
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot