pieceE 035-6 Power Twist Plug 63A 5-Pin 400V Screwless Impact-Resistant

Image Representative of Range

pieceE 035-6 Power Twist Plug 63A 5-Pin 400V Screwless Impact-Resistant

MPN
035-6
Brand
PCE
EAN-13
9003399040061
Order Code
12-6355
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The PCE Power Twist 035-6 is a high-voltage CEE plug designed with a 63 A, 5-pin configuration for operating at 400 V. Manufactured by PCE, it is robust and suitable for industrial applications requiring heavy power connections. This plug is typically used to ensure safe and efficient power distribution in industrial environments.
Type CEE plug
Current Rating 63A
Contact Termination Screwless
Wire Gauge AWG 10
Gender Plug
Cores 5
IP Rating IP67
Type A Screws
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot