pieceE 025-6tt CEE Plug 32A 5-Pin 400V; Quick Connect Screwless Terminals

Image Representative of Range

pieceE 025-6tt CEE Plug 32A 5-Pin 400V; Quick Connect Screwless Terminals

MPN
025-6tt
Brand
PCE
EAN-13
9003399230127
Order Code
12-6352
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

The PCE 025-6tt CEE plug is a high voltage socket manufactured by PCE, offering a 32 A capacity and 5-pin configuration for 400 V applications. Its durable design makes it suitable for industrial environments requiring reliable power connections. Typical uses include powering heavy machinery and equipment in construction sites and factories.
Type CEE plug
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Cores 5
IP Rating IP44
Misc Attribute Connector
Type A Screwless terminal
Type B CEE plug
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot