PCE 072v Twist CEE Plug 32A 2-Pin 24V Low Voltage Screw Terminals

Image Representative of Range

PCE 072v Twist CEE Plug 32A 2-Pin 24V Low Voltage Screw Terminals

MPN
072v
Brand
PCE
EAN-13
9003399061059
Order Code
12-6360
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PCE Twist 072v CEE plug is designed by PCE and features a 32 A, 2-pin configuration for 24 V connections. This high-voltage outlet is durable and suitable for industrial applications where robust electrical connections are necessary. It is ideal for ensuring reliable power supply in construction sites and heavy-duty environments.
Type CEE plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Plug
Colour Purple, Grey
Cores 2
IP Rating IP44
Misc Attribute Screw terminals
Type A Screws
Type B CEE plug
Voltage Rating 24V

Reviews

Be the first to submit a review

Trustpilot