pieceE 0622v Twist CEE Plug 16A 2-Pin 24V Screw Terminals Contacts

Image Representative of Range

pieceE 0622v Twist CEE Plug 16A 2-Pin 24V Screw Terminals Contacts

MPN
0622v
Brand
PCE
EAN-13
9003399054440
Order Code
12-6359
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The PCE Twist 0622v is a CEE plug with 16 A 2-pin configuration operating at 24 V. Manufactured by PCE, it is designed for high voltage applications. This plug is typically used for secure electrical connections in industrial environments.
Type CEE plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Colour Purple, Grey
Cores 2
IP Rating IP67
Misc Attribute Screw terminals
Type A Screws
Type B CEE plug
Voltage Rating 24V

Reviews

Be the first to submit a review

Trustpilot